Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥64.28000 Bulk | Bulk | Active | 28 | 0.100" (2.54mm) | 1 | - | 0.965" (24.511mm) | 0.205" (5.207mm) | 0.760" (19.304mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock 32 Factory Check Lead Time | 8 : ¥133.34000 Tube | Tube | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.255" (6.477mm) | 0.710" (18.034mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 41 Factory Check Lead Time | 8 : ¥133.34000 Bulk | Bulk | Active | 54 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.285" (7.239mm) | 0.680" (17.272mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.715" (18.161mm) | 0.250" (6.350mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.615" (15.621mm) | 0.350" (8.890mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.490" (12.446mm) | 0.475" (12.065mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.240" (6.096mm) | 0.725" (18.415mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.235" (5.969mm) | 0.730" (18.542mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.230" (5.842mm) | 0.735" (18.669mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.225" (5.715mm) | 0.740" (18.796mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.221" (5.613mm) | 0.744" (18.898mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.220" (5.588mm) | 0.745" (18.923mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.215" (5.461mm) | 0.750" (19.050mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.210" (5.334mm) | 0.755" (19.177mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.205" (5.207mm) | 0.760" (19.304mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.200" (5.080mm) | 0.765" (19.431mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.195" (4.953mm) | 0.770" (19.558mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.190" (4.826mm) | 0.775" (19.685mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.185" (4.699mm) | 0.780" (19.812mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.180" (4.572mm) | 0.785" (19.939mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.175" (4.445mm) | 0.790" (20.066mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.170" (4.318mm) | 0.795" (20.193mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.165" (4.191mm) | 0.800" (20.320mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.160" (4.064mm) | 0.805" (20.447mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 56 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.965" (24.511mm) | 0.155" (3.937mm) | 0.810" (20.574mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black |