HW-28-12-F-D-725-SM | ||
---|---|---|
DigiKey Part Number | HW-28-12-F-D-725-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-28-12-F-D-725-SM | |
Description | CONN HDR 56POS 0.1 STACK SMD | |
Customer Reference | ||
Detailed Description | 56 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HW-28-12-F-D-725-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 56 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.965" (24.511mm) | |
Length - Post (Mating) | 0.240" (6.096mm) | |
Length - Stack Height | 0.725" (18.415mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |