Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.469" (11.900mm) | 0.138" (3.500mm) | 0.236" (6.000mm) | 0.094" (2.400mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.705" (17.900mm) | 0.138" (3.500mm) | 0.472" (12.000mm) | 0.094" (2.400mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 1.299" (33.000mm) | 0.236" (6.000mm) | 0.945" (24.000mm) | 0.118" (3.000mm) | Through Hole | Solder | - | - | Black |