Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 934 Factory | 1 : ¥6.07000 Bulk | Bulk | Active | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.430" (10.922mm) | 0.120" (3.048mm) | 0.200" (5.080mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock 1,074 Factory Check Lead Time | 1 : ¥3.69000 Bulk | Bulk | Active | 3 | 0.100" (2.54mm) | 1 | - | 0.430" (10.922mm) | 0.115" (2.921mm) | 0.200" (5.080mm) | 0.115" (2.921mm) | Through Hole | Solder | Tin | - | Black |