Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,133 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥3.04706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | Surface Mount | IDC | 28 AWG, Stranded or Solid | Feed Through | Tin | - | White | |||
724 In Stock | 1 : ¥9.03000 Cut Tape (CT) 400 : ¥6.25553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.157" (4.00mm) | 0.157" (4.00mm) | 1 | - | Surface Mount | Poke-In | 18-26 AWG | - | Tin | - | White | |||
4,511 In Stock | 1 : ¥6.98000 Cut Tape (CT) 400 : ¥4.81130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.157" (4.00mm) | 0.157" (4.00mm) | 1 | - | Surface Mount, Through Board | Poke-In | 18-26 AWG | - | Tin | - | White | |||
3,475 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,250 : ¥1.89557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 1 | - | - | 1 | - | Surface Mount | Poke-In | 18-22 AWG | - | Tin | - | White |