Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332,845 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.29053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
11,844 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.29497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
44,370 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.98410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
7,922 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.98210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
10,917 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥4.13246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 NPN Darlington | 500mA | - | 1.6V @ 500µA, 350mA | 20µA | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOP | ||
99 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.39180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1W | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |