Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,002 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.47796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.6V | 85GHz | 0.75dB @ 5.5GHz | 35dB | 75mW | 150 @ 10mA, 1.8V | 35mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | PG-TSFP-4-1 | ||
4,599 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3.7V | 60GHz | 0.65dB @ 3.5GHz | 26dB | 120mW | 150 @ 15mA, 2.5V | 40mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
7,289 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.61160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 42GHz | 0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz | 27.5dB | 160mW | 160 @ 25mA, 3V | 30mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
16,938 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.86711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 11GHz | 0.6dB @ 900MHz | 18dB | 450mW | 60 @ 10mA, 8V | 40mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
12,959 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.34016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | - | - | Surface Mount | TO-243AA | PG-SOT89 | ||
14,262 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.27245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4V | 45GHz | 0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz | 16.5dB ~ 29dB | 240mW | 160 @ 35mA, 3V | 70mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
2,359 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.99049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
1,856 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.52420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.25V | 80GHz | 0.85dB @ 5.5GHz | 18.5dB | 75mW | 150 @ 10mA, 1.8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
5,282 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 47GHz | 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz | 9dB ~ 31dB | 160mW | 160 @ 25mA, 3V | 45mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
12,644 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.84294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.8V | 65GHz | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 21.5dB | 185mW | 110 @ 50mA, 1.5V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
4,814 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.78923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5V | 21GHz | 0.6dB ~ 1.2dB @ 1.5GHz ~ 5.8GHz | 12dB ~ 21dB | 225mW | 90 @ 10mA, 2V | 60mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-DFP |