Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
622 In Stock 3,840 Factory | 1 : ¥11.99000 Tray | - | Tray | Active | Coin Cell, Holder | Holder (Open) | Coin, 24.5mm | 1 | 2477 | PCB, Through Hole | SMD (SMT) Tab | - | 0.472" (12.00mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6.33000 Cut Tape (CT) 1,100 : ¥3.56456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6.33000 Cut Tape (CT) 550 : ¥3.81182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.08000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2016 | PCB, Through Hole | PC Pin | - | 0.110" (2.79mm) | -20°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥4.08000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2025, 2032 | PCB, Through Hole | PC Pin | - | 0.170" (4.33mm) | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥4.08000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2016 | PCB, Surface Mount | SMD (SMT) Tab | - | 0.110" (2.79mm) | -20°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥4.25000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 12.0mm | 1 | 1216, 1225 | PCB, Through Hole | PC Pin | - | 0.140" (3.55mm) | -30°C ~ 70°C |