BK-961 | ||
---|---|---|
DigiKey Part Number | 61-BK-961-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-961 | |
Description | CR 1620 COIN CELL RETAINER WITH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.080" (2.03mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.44600 | ¥44.46 |
50 | ¥3.89820 | ¥194.91 |
100 | ¥3.67460 | ¥367.46 |
250 | ¥3.38240 | ¥845.60 |
500 | ¥3.17652 | ¥1,588.26 |
1,000 | ¥2.97047 | ¥2,970.47 |
3,000 | ¥2.71292 | ¥8,138.76 |
5,000 | ¥2.50687 | ¥12,534.35 |