Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,787 In Stock 208,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 500 : ¥2.19876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2020, 2025, 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.160" (4.06mm) | - | ||
7,406 In Stock 2,000 Factory | 1 : ¥4.76000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 10.0mm | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.125" (3.17mm) | - | ||
3,523 In Stock 9,000 Factory | 1 : ¥5.09000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 10.0mm | 1 | - | PCB, Through Hole | PC Pin | 0.116" (2.95mm) | - | ||
124 In Stock 2,400 Factory | 1 : ¥5.66000 Cut Tape (CT) 800 : ¥3.41778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 7.9mm | 1 | 13 | PCB, Surface Mount | SMD (SMT) Tab | 0.225" (5.72mm) | - | ||
0 In Stock Check Lead Time | 1,500 : ¥5.09445 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Coin Cell, Holder | Holder (Open) | Coin, 10.0mm | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.116" (2.95mm) | - |