Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock 824 Factory | 1 : ¥12.64000 Bulk | - | Bulk | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 2 | 2016, 2020, 2025, 2032 | PCB, Through Hole | PC Pin | 0.319" (8.10mm) | -50°C ~ 145°C | ||
1,395 In Stock 3,500 Factory | 1 : ¥8.21000 Bulk | - | Bulk | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 2 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.253" (6.43mm) | - | ||
431 In Stock | 1 : ¥12.73000 Bulk | - | Bulk | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 2 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.253" (6.43mm) | - | ||
1,049 In Stock 600 Factory | 1 : ¥15.43000 Bulk | - | Bulk | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 2 | 2020 (2), 2025 (2), 2032 (1) | PCB, Surface Mount | SMD (SMT) Tab | 0.200" (5.08mm) | - | ||
351 In Stock 10,400 Factory | 1 : ¥12.40000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 2 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.253" (6.43mm) | - | ||
155 In Stock 2,000 Factory | 1 : ¥8.13000 Tray | Tray | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 2 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.295" (7.50mm) | - | |||
0 In Stock 1,000 Factory Check Lead Time | 1 : ¥8.13000 Tray | Tray | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 2 | 2032 | PCB, Through Hole | PC Pin | 0.291" (7.39mm) | - |