Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥166.73000 Tray | Tray | Active | Lithium Ion/Polymer | 2 | Constant - Programmable | Current, Timer | - | 2A | 8.4V | 32V | - | 0°C ~ 125°C (TA) | - | - | Surface Mount | 77-BLGA | 77-LGA (15x9) | |||
88 In Stock | 1 : ¥52.46000 Tube | - | Tube | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Voltage, Short Circuit | 2A | 4.1V | 5.5V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) |