PJ-086H | |
---|---|
DigiKey Part Number | 102-5566-2-ND - Tape & Reel (TR) 102-5566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-086H |
Description | PWR JACK 1.65X4.4MM RT THROUGH H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-086H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.61500 | ¥106.15 |
25 | ¥10.16720 | ¥254.18 |
50 | ¥9.94060 | ¥497.03 |
100 | ¥9.48900 | ¥948.90 |
250 | ¥8.58556 | ¥2,146.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.90776 | ¥5,535.43 |
1,400 | ¥6.77807 | ¥9,489.30 |
2,100 | ¥6.55214 | ¥13,759.49 |
3,500 | ¥6.32620 | ¥22,141.70 |
4,900 | ¥6.00990 | ¥29,448.51 |