SJ1-3553NG | |
---|---|
DigiKey Part Number | CP1-3553NG-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3553NG |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3553NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.00300 | ¥70.03 |
25 | ¥6.71840 | ¥167.96 |
50 | ¥6.57560 | ¥328.78 |
100 | ¥6.29080 | ¥629.08 |
300 | ¥5.71863 | ¥1,715.59 |
500 | ¥5.14676 | ¥2,573.38 |
1,000 | ¥4.57491 | ¥4,574.91 |
2,500 | ¥4.14602 | ¥10,365.05 |