Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,390 In Stock | 1 : ¥24.79000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
690 In Stock | 1 : ¥32.26000 Bulk | Bulk | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Cup | Shielded | - | - | - |