



3502A | |
|---|---|
DigiKey Part Number | 3502A-ND |
Manufacturer | |
Manufacturer Product Number | 3502A |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3502A Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup |
Series | Shielding Shielded |
Packaging Bulk | Contact Material - Plating Nickel |
Part Status Active | Body Material Brass |
Connector Type Phono (RCA) Plug | Body Color Silver |
Gender Male | Includes 2 pcs - 1 Connector, 1 Handle |
Signal Lines Mono | Housing Material Brass |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.290" (7.37mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.59000 | ¥44.59 |
| 10 | ¥37.86200 | ¥378.62 |
| 25 | ¥35.48920 | ¥887.23 |
| 50 | ¥33.79340 | ¥1,689.67 |
| 100 | ¥32.17920 | ¥3,217.92 |
| 250 | ¥30.16464 | ¥7,541.16 |
| 500 | ¥28.72520 | ¥14,362.60 |
| 1,000 | ¥27.35515 | ¥27,355.15 |
| 2,500 | ¥25.64446 | ¥64,111.15 |





















