



BPJF03X | |
|---|---|
DigiKey Part Number | SC2441-ND |
Manufacturer | |
Manufacturer Product Number | BPJF03X |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Active | Insulation Color White |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.134" (3.40mm ID), 0.325" (8.25mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.402" (10.20mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 1/4"-32 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥20.60900 | ¥206.09 |
| 25 | ¥19.31880 | ¥482.97 |
| 50 | ¥18.39420 | ¥919.71 |
| 100 | ¥17.51590 | ¥1,751.59 |
| 300 | ¥16.20863 | ¥4,862.59 |
| 500 | ¥15.63492 | ¥7,817.46 |
| 1,000 | ¥14.88889 | ¥14,888.89 |
| 2,500 | ¥13.95740 | ¥34,893.50 |

















