3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501MCX

DigiKey Part Number
SC1318-ND
Manufacturer
Manufacturer Product Number
3501MCX
Description
CONN RCA PLUG MONO 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2 Conductors, 2 Contacts
Mfr
Internal Switch(s)
Does Not Contain Switch
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder
Part Status
Active
Shielding
Unshielded
Connector Type
Phono (RCA) Plug
Contact Material - Plating
Nickel
Gender
Male
Body Material
Copper Alloy
Signal Lines
Mono
Body Color
Silver
Industry Recognized Mating Diameter
Contact Material
Copper Alloy
Actual Diameter
0.125" (3.18mm ID), 0.370" (9.40mm OD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.33722¥18,337.22
Manufacturers Standard Package