Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,613 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.39032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Female, Receptacle (Socket) | 0.090" (2.29mm) | 16-24 AWG | 0.865" (21.97mm) | 0.471" (11.96mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
27,047 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.090" (2.29mm) | 16-24 AWG | 0.865" (21.97mm) | 0.471" (11.96mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
0 In Stock Check Lead Time | 80,000 : ¥0.33804 Tape & Reel (TR) | Tape & Reel (TR) | Active | Female, Receptacle (Socket) | - | 24-30 AWG | 0.865" (21.97mm) | 0.471" (11.96mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
0 In Stock Check Lead Time | 8,000 : ¥0.77065 Bulk | Bulk | Active | Female, Receptacle (Socket) | - | 24-30 AWG | 0.865" (21.97mm) | 0.471" (11.96mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.92035 Tape & Reel (TR) | Tape & Reel (TR) | Active | Female, Receptacle (Socket) | 0.090" (2.29mm) | 16-24 AWG | 0.865" (21.97mm) | 0.471" (11.96mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Female, Receptacle (Socket) | 0.044" (1.12mm) | 18-24 AWG | 0.450" (11.43mm) | 0.264" (6.71mm) | Non-Insulated | Crimp | - | Brass | Tin | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Female, Receptacle (Socket) | 0.054" (1.37mm) | 18-24 AWG | 0.450" (11.43mm) | 0.264" (6.71mm) | Non-Insulated | Crimp | - | Brass | Tin | - |