0002081103 | |
---|---|
DigiKey Part Number | 0002081103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0002081103 |
Description | CONN TERM RCPT 24-30AWG CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 24-30 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | - | |
Wire Gauge | 24-30 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.471" (11.96mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80,000 | ¥0.33806 | ¥27,044.80 |