60793-1 | |
---|---|
DigiKey Part Number | A100694TR-ND - Tape & Reel (TR) A100694CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60793-1 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.745" (18.92mm) | |
Length - Barrel | 0.447" (11.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.15920 | ¥28.98 |
50 | ¥1.10020 | ¥55.01 |
100 | ¥1.04020 | ¥104.02 |
250 | ¥0.96844 | ¥242.11 |
500 | ¥0.91278 | ¥456.39 |
1,000 | ¥0.86499 | ¥864.99 |
2,500 | ¥0.80118 | ¥2,002.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.63775 | ¥7,653.00 |
36,000 | ¥0.56999 | ¥20,519.64 |
60,000 | ¥0.49426 | ¥29,655.60 |