Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,928 In Stock | 1 : ¥62.21000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,150 In Stock | 1 : ¥62.21000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
36 In Stock | 1 : ¥601.91000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
33 In Stock | 1 : ¥610.69000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A |