Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,573 In Stock | 1 : ¥62.21000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,546 In Stock | 1 : ¥62.21000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,069 In Stock | 1 : ¥68.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 72.0" (1828.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
30 In Stock | 1 : ¥610.69000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
165 In Stock | 1 : ¥68.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated, Miniature | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | - | - | 30VAC, 60VDC | - | 5A | |||
139 In Stock | 1 : ¥64.77000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 24.0" (609.60mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 30VAC | - | 5A | |||
23 In Stock | 1 : ¥51.31000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single | Banana Plug, Single | 9.8" (250.00mm) | Patch Cord | 1 Lead, Red | Silicone | 18 AWG | 33VAC, 70VDC | - | 12A |