Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥130.28000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 6 | 10 | Through Hole | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | - | |||
152 In Stock | 1 : ¥154.50000 Tray | Tray | Active | - | Receptacle, Female Sockets | Impact | 120 | All | 0.053" (1.35mm) | 12 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide | Gold | 30.0µin (0.76µm) | Black | |||
88 In Stock | 1 : ¥314.83000 Tube | Tube | Active | Backplane | Receptacle, Female Sockets | High Speed | 120 | All | 0.098" (2.50mm) | 8 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 80 Single Signal, 40 Ground | Shielded | - | - | - | |||
30 In Stock | 1 : ¥200.64000 Tray | Tray | Active | - | Receptacle, Female Sockets | Impact | 120 | - | - | 12 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 40 Differential Pairs | - | Gold | 30.0µin (0.76µm) | Gray |