Backplane Connector Contacts

Results: 3
Packaging
BulkTray
Wire Gauge
12 AWG20 AWG-
Contact Finish
GoldSilver
Contact Finish Thickness
10.0µin (0.25µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1650162-2
1650162-2
CONTACT PIN POWER 20AWG GOLD
TE Connectivity AMP Connectors
2,457
In Stock
1 : ¥28.65000
Bulk
Bulk
Active
Power
Pin
Crimp
20 AWG
Gold
10.0µin (0.25µm)
1766193-1
1766193-1
CONTACT PIN POWER 12AWG SILVER
TE Connectivity AMP Connectors
19,812
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
Power
Pin
Crimp
12 AWG
Silver
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 : ¥101.47000
Tray
Tray
Active
Power
Pin
Crimp
-
Silver
200.0µin (5.08µm)
Showing
of 3

Backplane Connector Contacts


Backplane Connector Contacts are male or female terminals used in connectors. These terminals are specifically used in connectors that are designed for board or panel mount systems where other circuit boards may be plugged into them. The contact types are coaxial, fiber optics, ground, power, and signal with a contact termination of crimp and solder, press-fit, quick connect, screw mount, solder cup/eyelet, swage mount, and wire wrap.