Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,540 In Stock | 1 : ¥23.41000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
30,492 In Stock | 1 : ¥24.66000 Cut Tape (CT) 200 : ¥18.50150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 110°C | |||
395 In Stock | 1 : ¥24.93000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,197 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
2,748 In Stock | 1 : ¥25.56000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,465 In Stock | 1 : ¥26.00000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,694 In Stock | 1 : ¥28.60000 Bulk | Bulk | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C | |||
5,263 In Stock | 1 : ¥29.04000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,876 In Stock | 1 : ¥29.31000 Tube | Tube | Last Time Buy | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,357 In Stock | 1 : ¥30.12000 Cut Tape (CT) 300 : ¥20.07327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
7,721 In Stock | 1 : ¥32.53000 Cut Tape (CT) 300 : ¥21.66187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
2,037 In Stock | 1 : ¥32.53000 Bulk | Bulk | Active | Non Latching | 66.7 mA | 12VDC | SPST-NO (1 Form A) | 35 A | 14VDC - Nom | 7 VDC | 0.5 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
396 In Stock | 1 : ¥32.71000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,750 In Stock | 1 : ¥35.12000 Bulk | Bulk | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 35 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
322 In Stock | 1 : ¥35.57000 Tube | Tube | Active | Non Latching | 58 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
16,408 In Stock | 1 : ¥36.37000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,501 In Stock | 1 : ¥37.00000 Bulk | Bulk | Active | Non Latching | 125 mA | 12VDC | SPST-NO (1 Form A) | 35 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
3,966 In Stock | 1 : ¥38.96000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,687 In Stock | 1 : ¥40.75000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
4,341 In Stock | 1 : ¥44.86000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
9,606 In Stock | 1 : ¥45.67000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,823 In Stock | 1 : ¥54.60000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,144 In Stock | 1 : ¥56.30000 Bulk | Bulk | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250"/0.375" | -40°C ~ 85°C | |||
1,280 In Stock | 1 : ¥56.84000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
1,492 In Stock | 1 : ¥22.52000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (DM) (1 Form U) | 40 A | 14VDC - Nom | 6.5 VDC | 0.5 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 110°C |