1-1393277-4

DigiKey Part Number
A122509-ND
Manufacturer
Manufacturer Product Number
1-1393277-4
Description
RELAY AUTOMOTIVE SPST 45A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1-1393277-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
133 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
45 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
6.9 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
3 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.55000¥41.55
10¥36.39800¥363.98
25¥35.44880¥886.22
50¥34.68580¥1,734.29
100¥32.58930¥3,258.93
250¥32.39880¥8,099.70
525¥30.30229¥15,908.70
1,050¥27.06236¥28,415.48
2,625¥25.15661¥66,036.10
Manufacturers Standard Package