Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,390 In Stock | 1 : ¥23.42000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
6,569 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,287 In Stock | 1 : ¥32.71000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 2.5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
3,626 In Stock | 1 : ¥52.19000 Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
1,460 In Stock | 1 : ¥24.93000 Box | Box | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,685 In Stock | 1 : ¥39.23000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
594 In Stock | 1 : ¥41.47000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 25 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 5 ms | 2 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
1,344 In Stock | 1 : ¥14.03000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 110°C | |||
941 In Stock | 1 : ¥25.11000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | DPST-NO (2 Form A) | 30 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C |