Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,784 In Stock | 1 : ¥52.19000 Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
776 In Stock | 1 : ¥49.42000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
169 In Stock | 1 : ¥96.16000 Bulk | Bulk | Obsolete | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥187.58000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |