Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 8:1 | 100k | 1.5k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:2 | 10k | 40kCT | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:2 | 150 | 60k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:5:5 | 50 | 1.5k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:2 | 600, 150/150 | 2.4k, 600/600 | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:45 | 30 | 60k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:1 | 600CT | 600CT | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:122 | 4 | 60k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1:34:5 | 50 | 60k | - | - | Shielded | 70Hz ~ 11kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Wire Leads |