140A | ||
---|---|---|
DigiKey Part Number | 140A-ND | |
Manufacturer | ||
Manufacturer Product Number | 140A | |
Description | AUDIO XFMR 4 / 60K CHAS MNT | |
Customer Reference | ||
Detailed Description | 4 Impedance Primary Ohms 60k Impedance Secondary Ohms 1:122 Audio Transformer 70Hz ~ 11kHz Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:122 | |
Impedance - Primary (Ohms) | 4 | |
Impedance - Secondary (Ohms) | 60k | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Shielded | |
Frequency Range | 70Hz ~ 11kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.250" Dia (31.75mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Termination Style | Wire Leads | |
Weight | 0.125 lb (56.7 g) |