35FM3LS | |
---|---|
DigiKey Part Number | SC2593-ND |
Manufacturer | |
Manufacturer Product Number | 35FM3LS |
Description | 3.5MM JACK, PANEL MOUNT, STEREO, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 35FM3LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Locking, Sealed, IP66 | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Copper Alloy | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | 0.390" (9.91mm) | |
Thread Size | 3/8"-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥84.29100 | ¥842.91 |
100 | ¥73.48250 | ¥7,348.25 |
1,000 | ¥66.70524 | ¥66,705.24 |