Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,826 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Kinked Pin | Unshielded | Board Guide | - | -25°C ~ 80°C | |||
17,965 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥4.59047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
126,879 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | - | - | -20°C ~ 70°C | |||
62 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Board Guide | - | -20°C ~ 70°C |