Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,422 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.50848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
3,233 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,000 : ¥7.13483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 6W x 2 @ 8Ohm | 8V ~ 26V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | |||
4,061 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.20976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Class D | 1-Channel (Mono) | 3W x 1 @ 4Ohm | 2.8V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
996 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,000 : ¥4.77587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 1.2W x 2 @ 8Ohm | 2.8V ~ 5.5V | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 14-WSON (4x3) | 14-WFDFN Exposed Pad |