PAM8320RDR | |
---|---|
DigiKey Part Number | PAM8320RDRDITR-ND - Tape & Reel (TR) PAM8320RDRDICT-ND - Cut Tape (CT) PAM8320RDRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8320RDR |
Description | IC AMP CLASS D MONO 20W 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8320RDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 15V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO-EP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.69200 | ¥126.92 |
25 | ¥11.97000 | ¥299.25 |
100 | ¥10.19990 | ¥1,019.99 |
250 | ¥9.57732 | ¥2,394.33 |
500 | ¥8.38014 | ¥4,190.07 |
1,000 | ¥6.94350 | ¥6,943.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.46462 | ¥16,161.55 |
5,000 | ¥6.22520 | ¥31,126.00 |
12,500 | ¥5.98577 | ¥74,822.12 |