Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,500 : ¥14.99756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 13W x 1 @ 4Ohm | 8V ~ 28V | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 24-TQFN (4x4) | 24-WFQFN Exposed Pad | ||
2,434 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.46420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 20W x 1 @ 4Ohm | 4.5V ~ 15V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 16-SO-EP | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
315 In Stock 1,440 Factory | 1 : ¥33.82000 Tube | - | Tube | Active | Class D | 1-Channel (Mono) | 18W x 1 @ 16Ohm | 10V ~ 25V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 32-TQFN (5x5) | 32-WFQFN Exposed Pad |