Audio Amplifier Evaluation Boards

Results: 2
Manufacturer
Adafruit Industries LLCPUI Audio, Inc.
Output Type
1-Channel (Mono) or 2-Channel (Stereo)2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm20W x 2 @ 4Ohm
Voltage - Supply
5V ~ 12V9.5V ~ 20V
Utilized IC / Part
MAX9744TPA3110D2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Board Type
Utilized IC / Part
Supplied Contents
AMP2X15
AMP2X15
AUDIO AMPLIFICATION BOARD
PUI Audio, Inc.
272
In Stock
1 : ¥179.01000
Box
-
Box
Active
Class D
1-Channel (Mono) or 2-Channel (Stereo)
15W x 2 @ 8Ohm
9.5V ~ 20V
Fully Populated
TPA3110D2
Board(s)
1752_Contents
1752
EVAL BOARD FOR MAX9744
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥163.78000
Box
-
Box
Active
Class D
2-Channel (Stereo)
20W x 2 @ 4Ohm
5V ~ 12V
Fully Populated
MAX9744
Board(s)
Showing
of 2

Audio Amplifier Evaluation Boards


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.