Audio Amplifier Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Board Type | Utilized IC / Part | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥2,050.39000 Bulk | Bulk | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 605W x 1 @ 2Ohm; 315W x 2 @ 4Ohm | 18V ~ 53.5V | Fully Populated | TPA3255 | Board(s) | |||
7 In Stock | 1 : ¥1,938.18000 Box | - | Box | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 425W x 1 @ 2Ohm; 300W x 2 @ 3Ohm | 12V ~ 45V | Fully Populated | TPA3223 | Board(s) | ||
4 In Stock | 1 : ¥2,019.79000 Bulk | Bulk | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 350W x 1 @ 2Ohm; 220W x 2 @ 3Ohm | 18V ~ 36V | Fully Populated | TPA3251 | Board(s) | |||
4 In Stock | 1 : ¥2,427.83000 Bulk | Bulk | Active | Class D | 2-Channel (Stereo) | 130W x 2 @ 4Ohm | 18V ~ 38V | Fully Populated | TPA3250D2 | Board(s) |