Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,684 In Stock | 1 : ¥14.72000 Cut Tape (CT) 1,000 : ¥6.08112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.3 A | 3.75 A | 1.875 A | 52.5mOhm Max | 210mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
740 In Stock | 1 : ¥22.84000 Cut Tape (CT) 250 : ¥11.84516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 3.85 A | 7.2 A | 3.6 A | 26.5mOhm Max | 106mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
10,537 In Stock | 1 : ¥14.72000 Cut Tape (CT) 1,000 : ¥6.56761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.8 µH | ±20% | 4.3 A | 2 A | 1 A | 145mOhm Max | 580mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
7,792 In Stock | 1 : ¥14.72000 Cut Tape (CT) 1,000 : ¥6.08112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 1.65 A | 2.55 A | 1.275 A | 96.5mOhm Max | 386mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
2,293 In Stock | 1 : ¥14.72000 Cut Tape (CT) 1,000 : ¥6.56769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3.3 A | 5.45 A | 2.725 A | 26.5mOhm Max | 106mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
854 In Stock | 1 : ¥15.61000 Cut Tape (CT) 1,000 : ¥6.56761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 1.1 A | 1.8 A | 0.9 A | 219mOhm Max | 876mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
7,090 In Stock | 1 : ¥16.75000 Cut Tape (CT) 350 : ¥6.91037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 1.89 A | 2.5 A | 1.25 A | 107.5mOhm Max | 430mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
700 In Stock | 1 : ¥17.80000 Cut Tape (CT) 350 : ¥8.99926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 2.8 A | 4.5 A | 2.25 A | 39mOhm Max | 156mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
350 In Stock | 1 : ¥17.80000 Cut Tape (CT) 350 : ¥8.99926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 1.85 A | 3.3 A | 1.65 A | 72.5mOhm Max | 290mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
264 In Stock | 1 : ¥19.35000 Cut Tape (CT) 350 : ¥8.99926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 3.75 A | 6.5 A | 3.25 A | 21mOhm Max | 84mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
495 In Stock | 1 : ¥22.84000 Cut Tape (CT) 250 : ¥11.84516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.83 A | 4.7 A | 2.35 A | 47mOhm Max | 188mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
236 In Stock | 1 : ¥22.84000 Cut Tape (CT) 250 : ¥11.84516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 3.22 A | 5.6 A | 2.8 A | 37.5mOhm Max | 150mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
325 In Stock | 1 : ¥23.25000 Cut Tape (CT) 250 : ¥12.05396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 5.65 A | 9.9 A | 4.95 A | 13.5mOhm Max | 54mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
320 In Stock | 1 : ¥27.23000 Cut Tape (CT) 250 : ¥14.10692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 3.85 A | 6.4 A | 3.2 A | 24mOhm Max | 96mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
970 In Stock | 1 : ¥16.02000 Cut Tape (CT) 1,000 : ¥6.56761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±20% | 2.75 A | 4.6 A | 2.3 A | 37.5mOhm Max | 150mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
630 In Stock | 1 : ¥16.02000 Cut Tape (CT) 1,000 : ¥6.56761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 1.85 A | 3 A | 1.5 A | 79mOhm Max | 316mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
350 In Stock | 1 : ¥16.75000 Cut Tape (CT) 350 : ¥8.45829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 3.11 A | 4.5 A | 2.25 A | 39mOhm Max | 156mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
330 In Stock | 1 : ¥17.72000 Cut Tape (CT) 350 : ¥8.45829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 2.68 A | 3.8 A | 1.9 A | 55mOhm Max | 220mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
328 In Stock | 1 : ¥17.72000 Cut Tape (CT) 350 : ¥8.45829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3 µH | 12 µH | ±20% | 5.84 A | 12 A | 6 A | 11mOhm Max | 44mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
322 In Stock | 1 : ¥17.72000 Cut Tape (CT) 350 : ¥8.45829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 5.24 A | 10 A | 5 A | 13mOhm Max | 52mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
350 In Stock | 1 : ¥17.80000 Cut Tape (CT) 350 : ¥8.99926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 2.3 A | 3.8 A | 1.9 A | 55mOhm Max | 220mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
198 In Stock | 1 : ¥17.80000 Cut Tape (CT) 350 : ¥8.99926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 3.25 A | 5.5 A | 2.75 A | 26.5mOhm Max | 106mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
541 In Stock | 1 : ¥17.97000 Cut Tape (CT) 350 : ¥9.08429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.61 A | 2.2 A | 1.1 A | 140mOhm Max | 560mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
400 In Stock | 1 : ¥18.13000 Cut Tape (CT) 350 : ¥9.15117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±20% | 4.75 A | 8.25 A | 4.125 A | 17.5mOhm Max | 70mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
700 In Stock | 1 : ¥18.21000 Cut Tape (CT) 350 : ¥9.18091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.44 A | 3.3 A | 1.65 A | 72.5mOhm Max | 290mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) |