B82477C6223M603 | ||
---|---|---|
DigiKey Part Number | 495-B82477C6223M603TR-ND - Tape & Reel (TR) 495-B82477C6223M603CT-ND - Cut Tape (CT) 495-B82477C6223M603DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82477C6223M603 | |
Description | INDUCT ARRAY 2 COIL 22UH SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | B82477C6223M603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.85 A | |
Current Saturation - Parallel | 6.4 A | |
Current Saturation - Series | 3.2 A | |
DC Resistance (DCR) - Parallel | 24mOhm Max | |
DC Resistance (DCR) - Series | 96mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥22.97800 | ¥229.78 |
25 | ¥20.98320 | ¥524.58 |
50 | ¥17.98340 | ¥899.17 |
100 | ¥16.48520 | ¥1,648.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.24484 | ¥3,561.21 |
500 | ¥13.79974 | ¥6,899.87 |
750 | ¥13.35453 | ¥10,015.90 |
1,250 | ¥12.90943 | ¥16,136.79 |
2,500 | ¥12.46425 | ¥31,160.62 |
6,250 | ¥12.36533 | ¥77,283.31 |