Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 1.6 A | 800 mA | 78mOhm Max | 310mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
421 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 110mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) |