Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : ¥60.91000 Cut Tape (CT) 600 : ¥37.85330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 920 mA | 460 mA | 302mOhm Max | 1.21Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,519 In Stock | 1 : ¥59.93000 Cut Tape (CT) 600 : ¥35.95325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.6 µH | 78.4 µH | ±20% | 2.1 A | 1.05 A | 55mOhm Max | 220mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) |