Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Connector Type
Plug, Center Strip ContactsSocket, Outer Shroud Contacts
Height Above Board
0.197" (5.00mm)0.252" (6.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
P50L-040P-AS-DA
P50L-040P-AS-DA
CONN PLUG 40POS SMD GOLD
3M
1,063
In Stock
1 : ¥88.83000
Bulk
Bulk
Active
Plug, Center Strip Contacts
40
0.050" (1.27mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
Flash
7mm, 8mm
0.197" (5.00mm)
P50L-040S-BS-DA
P50L-040S-BS-DA
CONN SOCKET 40POS SMD GOLD
3M
846
In Stock
1 : ¥95.15000
Bulk
Bulk
Active
Socket, Outer Shroud Contacts
40
0.050" (1.27mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
Flash
7mm, 8mm
0.252" (6.40mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.