P50L-040P-AS-DA | |
---|---|
DigiKey Part Number | P50L-040P-AS-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-040P-AS-DA |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥79.94300 | ¥799.43 |
25 | ¥75.30600 | ¥1,882.65 |
50 | ¥73.37520 | ¥3,668.76 |
210 | ¥71.44362 | ¥15,003.16 |
420 | ¥63.71998 | ¥26,762.39 |
630 | ¥59.85825 | ¥37,710.70 |
1,050 | ¥52.90698 | ¥55,552.33 |