Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,283 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.97519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) | |||
38,333 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,000 : ¥1.50873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 8 (4 + 4 Power) | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.8mm | 0.030" (0.75mm) | |||
106 In Stock 750 Factory | 1 : ¥68.06000 Cut Tape (CT) 250 : ¥33.52028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.309" (7.85mm) | |||
655 In Stock | 1 : ¥45.15000 Cut Tape (CT) 600 : ¥30.73012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.191" (4.85mm) |