Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,399 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥1.20840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 8 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) | |||
0 In Stock Check Lead Time | 325 : ¥196.85612 Tape & Reel (TR) | Tape & Reel (TR) | Active | Array, Female Sockets | 400 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5mm | 0.130" (3.30mm) |