Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,267 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥2.12275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 1.5mm | 0.057" (1.45mm) | |||
14,657 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥2.90219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
24,484 In Stock | 1 : ¥17.49000 Cut Tape (CT) 3,000 : ¥9.07342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 1.5mm | 0.045" (1.14mm) | |||
1,527 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.28924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | Flash | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
12,250 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.44780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | Flash | 1.5mm | 0.057" (1.45mm) | |||
2,118 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,450 : ¥16.91240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 2mm | 0.072" (1.83mm) | |||
879 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,000 : ¥3.44946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3.5mm, 4mm, 5mm | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.75136 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 2mm | 0.049" (1.25mm) |