Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock 144 Factory | 1 : ¥124.21000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.168" (4.27mm) | |||
931 In Stock 192 Factory | 1 : ¥127.90000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 8mm | 0.286" (7.26mm) | |||
422 In Stock 144 Factory | 1 : ¥139.64000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
315 In Stock 195 Factory | 1 : ¥148.01000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 11mm | 0.404" (10.27mm) | |||
41 In Stock | 1 : ¥148.18000 Tray | Tray | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 19mm | 0.718" (18.24mm) |