Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,662 In Stock 1,344 Factory | 1 : ¥129.87000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
1,669 In Stock | 1 : ¥860.67000 Cut Tape (CT) 150 : ¥673.31427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 699 | - | 11 | Surface Mount | Pick and Place | Gold | 30.0µin (0.76µm) | 8mm, 11mm | 0.301" (7.65mm) |