ADM6-60-01.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADM6-60-01.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-60-01.5-L-4-2-A-TRCT-ND - Cut Tape (CT) 612-ADM6-60-01.5-L-4-2-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6-60-01.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 60POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-01.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.97000 | ¥173.97 |
10 | ¥150.76600 | ¥1,507.66 |
25 | ¥142.89440 | ¥3,572.36 |
50 | ¥140.82240 | ¥7,041.12 |
100 | ¥124.25480 | ¥12,425.48 |
250 | ¥115.97140 | ¥28,992.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
875 | ¥99.26471 | ¥86,856.62 |